NTP8G206NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 5,09000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 4,57000 €
Datasheet
N-Channel 600 V 17A (Tc) 96W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 17A (Tc) 96W (Tc) Through Hole TO-220

NTP8G206NG

DigiKey Part Number
NTP8G206NGOS-ND
Manufacturer
Manufacturer Product Number
NTP8G206NG
Description
GANFET N-CH 600V 17A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 17A (Tc) 96W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTP8G206NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V
Rds On (Max) @ Id, Vgs
180mOhm @ 11A, 8V
Vgs(th) (Max) @ Id
2.6V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 4.5 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 480 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7In Stock
Ships from Rochester Electronics, LLC