N-Channel 80 V 36A (Ta), 255A (Tc) 4.2W (Ta), 208W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 36A (Ta), 255A (Tc) 4.2W (Ta), 208W (Tc) Surface Mount 8-DFNW (8.3x8.4)
8-TDFN

NTMTS1D5N08H

DigiKey Part Number
488-NTMTS1D5N08HTR-ND - Tape & Reel (TR)
488-NTMTS1D5N08HCT-ND - Cut Tape (CT)
488-NTMTS1D5N08HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMTS1D5N08H
Description
T8-80V IN PQFN88 FOR INDU
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 36A (Ta), 255A (Tc) 4.2W (Ta), 208W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 490µA
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8220 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
4.2W (Ta), 208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFNW (8.3x8.4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.643
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,58000 €5,58 €
103,73700 €37,37 €
1002,69450 €269,45 €
5002,49334 €1.246,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,03704 €6.111,12 €
Manufacturers Standard Package
Unit Price without VAT:5,58000 €
Unit Price with VAT:6,64020 €