


NTMTS1D2N08H | |
|---|---|
DigiKey Part Number | 488-NTMTS1D2N08HTR-ND - Tape & Reel (TR) 488-NTMTS1D2N08HCT-ND - Cut Tape (CT) 488-NTMTS1D2N08HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS1D2N08H |
Description | T8-80V IN PQFN88 FOR INDU |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 41A (Ta), 335A (Tc) 5W (Ta), 300W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 590µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 147 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10100 pF @ 40 V |
FET Type | Power Dissipation (Max) 5W (Ta), 300W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFNW (8.3x8.4) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 90A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 4,33300 € | 43,33 € |
| 100 | 3,15400 € | 315,40 € |
| 500 | 3,01798 € | 1.508,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,46567 € | 7.397,01 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |


