


NTMTS0D7N04CLTXG | |
|---|---|
DigiKey Part Number | 488-NTMTS0D7N04CLTXGTR-ND - Tape & Reel (TR) 488-NTMTS0D7N04CLTXGCT-ND - Cut Tape (CT) 488-NTMTS0D7N04CLTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS0D7N04CLTXG |
Description | MOSFET N-CH 40V 67A/433A 8DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 67A (Ta), 433A (Tc) 4.9W (Ta), 205W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 205 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 12238 pF @ 25 V |
FET Type | Power Dissipation (Max) 4.9W (Ta), 205W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFNW (8.3x8.4) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.63mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,18500 € | 21,85 € |
| 100 | 1,52840 € | 152,84 € |
| 500 | 1,25536 € | 627,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02562 € | 3.076,86 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

