NTMSD6N303R2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 31.724
Unit Price: 1,18000 €
Datasheet
N-Channel 30 V 6A (Ta) 2W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMSD6N303R2G

DigiKey Part Number
NTMSD6N303R2GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMSD6N303R2G
Description
MOSFET N-CH 30V 6A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 2W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMSD6N303R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
32mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 24 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 127.500 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

127.500In Stock
Ships from Rochester Electronics, LLC