


FDS4672A | |
|---|---|
DigiKey Part Number | FDS4672ATR-ND - Tape & Reel (TR) FDS4672ACT-ND - Cut Tape (CT) FDS4672ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS4672A |
Description | MOSFET N-CH 40V 11A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 11A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4766 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74000 € | 7,40 € |
| 100 | 0,48830 € | 48,83 € |
| 500 | 0,38022 € | 190,11 € |
| 1.000 | 0,34542 € | 345,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28761 € | 719,02 € |
| 5.000 | 0,26585 € | 1.329,25 € |
| 7.500 | 0,25477 € | 1.910,77 € |
| 12.500 | 0,24301 € | 3.037,62 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |



