NTMS7N03R2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 44.113
Unit Price: 1,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 40
Unit Price: 0,54000 €
Datasheet
N-Channel 30 V 4.8A (Ta) 800mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMS7N03R2

DigiKey Part Number
NTMS7N03R2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMS7N03R2
Description
MOSFET N-CH 30V 4.8A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 4.8A (Ta) 800mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMS7N03R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 25 V
FET Type
Power Dissipation (Max)
800mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
23mOhm @ 7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS4672Aonsemi44.113FDS4672ACT-ND1,17000 €Similar
DMG4496SSS-13Diodes Incorporated40DMG4496SSS-13DICT-ND0,54000 €Similar
Obsolete
Marketplace Stock: 58.468 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

58.468In Stock
Ships from Rochester Electronics, LLC