


NTMFSS1D5N06CL | |
|---|---|
DigiKey Part Number | 488-NTMFSS1D5N06CLTR-ND - Tape & Reel (TR) 488-NTMFSS1D5N06CLCT-ND - Cut Tape (CT) 488-NTMFSS1D5N06CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSS1D5N06CL |
Description | 60V T6 DIE IN 5X6 SOURCE DOWN PA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 31A (Ta), 237A (Tc) 2.5W (Ta), 144W (Tc) Surface Mount 9-TDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 102.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7526 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 144W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-TDFN (5x6) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29500 € | 12,95 € |
| 25 | 1,18000 € | 29,50 € |
| 100 | 1,05310 € | 105,31 € |
| 250 | 0,99260 € | 248,15 € |
| 500 | 0,95764 € | 478,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86310 € | 2.589,30 € |
| 6.000 | 0,84549 € | 5.072,94 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

