


NTMFSS1D3N06CL | |
|---|---|
DigiKey Part Number | 488-NTMFSS1D3N06CLTR-ND - Tape & Reel (TR) 488-NTMFSS1D3N06CLCT-ND - Cut Tape (CT) 488-NTMFSS1D3N06CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSS1D3N06CL |
Description | 60V T6 MAX DIE IN 5X6 SOURCE DOW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 31A (Ta), 243A (Tc) 2.5W (Ta), 153W (Tc) Surface Mount 9-TDFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 117 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8190 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 153W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 9-TDFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40300 € | 14,03 € |
| 25 | 1,27960 € | 31,99 € |
| 100 | 1,14390 € | 114,39 € |
| 250 | 1,07912 € | 269,78 € |
| 500 | 1,04548 € | 522,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94009 € | 2.820,27 € |
| 6.000 | 0,92124 € | 5.527,44 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |




