N-Channel 100 V 14A (Ta), 110A (Tc) 3W (Ta), 187W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS7D8N10GTWG

DigiKey Part Number
488-NTMFS7D8N10GTWGTR-ND - Tape & Reel (TR)
488-NTMFS7D8N10GTWGCT-ND - Cut Tape (CT)
488-NTMFS7D8N10GTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS7D8N10GTWG
Description
N-CHANNEL SHIELDED GATE POWERTRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 14A (Ta), 110A (Tc) 3W (Ta), 187W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.6mOhm @ 48A, 10V
Vgs(th) (Max) @ Id
4V @ 254µA
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6180 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 187W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.701
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,35000 €4,35 €
102,87600 €28,76 €
1002,04210 €204,21 €
5001,78376 €891,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,45732 €4.371,96 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €