NTMFS6B05NT3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 14.299
Unit Price: 2,71000 €
Datasheet
N-Channel 100 V 16A (Ta), 104A (Tc) 3.3W (Ta), 138W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS6B05NT3G

DigiKey Part Number
NTMFS6B05NT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFS6B05NT3G
Description
MOSFET N-CH 100V 16A/104A 5DFN
Customer Reference
Detailed Description
N-Channel 100 V 16A (Ta), 104A (Tc) 3.3W (Ta), 138W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 50 V
FET Type
Power Dissipation (Max)
3.3W (Ta), 138W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS86101onsemi14.299FDMS86101CT-ND2,71000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types