
NTMFS4D5N08XT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS4D5N08XT1GTR-ND - Tape & Reel (TR) 488-NTMFS4D5N08XT1GCT-ND - Cut Tape (CT) 488-NTMFS4D5N08XT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4D5N08XT1G |
Description | MOSFET - POWER, SINGLE, N-CHANNE |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 94A (Tc) 82W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 96µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1710 pF @ 40 V |
FET Type | Power Dissipation (Max) 82W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 19A, 10V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98100 € | 9,81 € |
| 100 | 0,65690 € | 65,69 € |
| 500 | 0,51794 € | 258,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42099 € | 631,49 € |
| 3.000 | 0,38922 € | 1.167,66 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |







