New Product
N-Channel 80 V 73A (Tc) 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS6D2N08XT1G

DigiKey Part Number
488-NTMFS6D2N08XT1GTR-ND - Tape & Reel (TR)
488-NTMFS6D2N08XT1GCT-ND - Cut Tape (CT)
488-NTMFS6D2N08XT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS6D2N08XT1G
Description
MOSFET - POWER, SINGLE, N-CHANNE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 73A (Tc) 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3.6V @ 75µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,39559 €593,38 €
3.0000,36527 €1.095,81 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,47000 €1,47 €
100,92900 €9,29 €
1000,62030 €62,03 €
5000,48770 €243,85 €
Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,78000 €7,80 €
1000,51760 €51,76 €
5000,40504 €202,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €