N-Channel 80 V 126A (Tc) 125W (Tc) Surface Mount 8-PQFN (5x6), Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 126A (Tc) 125W (Tc) Surface Mount 8-PQFN (5x6), Power56
Brushless DC Motor Control | Datasheet Preview

NTMFS08N004C

DigiKey Part Number
488-NTMFS08N004CTR-ND - Tape & Reel (TR)
488-NTMFS08N004CCT-ND - Cut Tape (CT)
488-NTMFS08N004CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS08N004C
Description
MOSFET N-CH 80V 126A 8PQFN
Customer Reference
Detailed Description
N-Channel 80 V 126A (Tc) 125W (Tc) Surface Mount 8-PQFN (5x6), Power56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 44A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4250 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6), Power56
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.127
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,19500 €31,95 €
1002,29110 €229,11 €
5001,90598 €952,99 €
1.0001,81802 €1.818,02 €
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €