


NTMFS08N004C | |
|---|---|
DigiKey Part Number | 488-NTMFS08N004CTR-ND - Tape & Reel (TR) 488-NTMFS08N004CCT-ND - Cut Tape (CT) 488-NTMFS08N004CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS08N004C |
Description | MOSFET N-CH 80V 126A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 80 V 126A (Tc) 125W (Tc) Surface Mount 8-PQFN (5x6), Power56 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4250 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-PQFN (5x6), Power56 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 44A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS4D0N08XT1G | onsemi | 0 | 488-NTMFS4D0N08XT1GCT-ND | 1,76000 € | MFR Recommended |
| BSC040N08NS5ATMA1 | Infineon Technologies | 15.753 | BSC040N08NS5ATMA1CT-ND | 2,49000 € | Similar |
| CSD19532Q5B | Texas Instruments | 15.848 | 296-37478-1-ND | 2,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,37600 € | 33,76 € |
| 100 | 2,42090 € | 242,09 € |
| 500 | 2,01402 € | 1.007,01 € |
| 1.000 | 1,88338 € | 1.883,38 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

