
NTMFS003P03P8ZT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS003P03P8ZT1G-ND |
Manufacturer | |
Manufacturer Product Number | NTMFS003P03P8ZT1G |
Description | MOSFET, POWER -30V P-CHANNEL, SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 19.1A (Ta), 234A (Tc) 900mW (Ta), 139W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 167 nC @ 4.5 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 12120 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta), 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,52800 € | 15,28 € |
| 100 | 1,05060 € | 105,06 € |
| 500 | 0,84644 € | 423,22 € |
| 1.000 | 0,78081 € | 780,81 € |
| 2.000 | 0,72565 € | 1.451,30 € |
| 5.000 | 0,69924 € | 3.496,20 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |








