Similar



NTMFD5C650NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFD5C650NLT1GTR-ND - Tape & Reel (TR) 488-NTMFD5C650NLT1GCT-ND - Cut Tape (CT) 488-NTMFD5C650NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD5C650NLT1G |
Description | MOSFET 2N-CH 60V 21A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 60V 21A (Ta), 111A (Tc) 3.5W (Ta), 125W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFD5C650NLT1G Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 98µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 37nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2546pF @ 25V |
Part Status Obsolete | Power - Max 3.5W (Ta), 125W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 21A (Ta), 111A (Tc) | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFD5C650NLT1G | onsemi | 129 | NVMFD5C650NLT1GOSCT-ND | 5,10000 € | Similar |


