
NTMFD0D9N02P1E | |
|---|---|
DigiKey Part Number | 488-NTMFD0D9N02P1ETR-ND - Tape & Reel (TR) 488-NTMFD0D9N02P1ECT-ND - Cut Tape (CT) 488-NTMFD0D9N02P1EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD0D9N02P1E |
Description | MOSFET 2N-CH 30V/25V 14A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 25V 14A (Ta), 30A (Ta) 960mW (Ta), 1.04W (Ta) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 340µA, 2V @ 1mA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 9nC, 30nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 15V, 5050pF @ 13V |
Part Status Last Time Buy | Power - Max 960mW (Ta), 1.04W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V, 25V | Package / Case 8-PowerWDFN |
Current - Continuous Drain (Id) @ 25°C 14A (Ta), 30A (Ta) | Supplier Device Package 8-PQFN (5x6) |
Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V, 0.72mOhm @ 41A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFD1D1N02X | onsemi | 5.465 | 488-NTMFD1D1N02XCT-ND | 3,43000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,25900 € | 22,59 € |
| 100 | 1,58880 € | 158,88 € |
| 500 | 1,43974 € | 719,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,43973 € | 4.319,19 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

