
NTMFD1D1N02X | |
|---|---|
DigiKey Part Number | 488-NTMFD1D1N02XTR-ND - Tape & Reel (TR) 488-NTMFD1D1N02XCT-ND - Cut Tape (CT) 488-NTMFD1D1N02XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD1D1N02X |
Description | MOSFET 2N-CH 25V 14A 8PQFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 14A (Ta), 75A (Tc), 27A (Ta), 178A (Tc) 960mW (Ta), 27W (Tc), 1W (Ta), 44W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 14A (Ta), 75A (Tc), 27A (Ta), 178A (Tc) | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V, 0.87mOhm @ 37A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 240µA, 2.1V @ 850µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V, 59nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080pF @ 12V, 4265pF @ 12V | |
Power - Max | 960mW (Ta), 27W (Tc), 1W (Ta), 44W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,27500 € | 22,75 € |
| 100 | 1,59330 € | 159,33 € |
| 500 | 1,31738 € | 658,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07629 € | 3.228,87 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

