
NTLJS5D0N03CTAG | |
|---|---|
DigiKey Part Number | NTLJS5D0N03CTAGOSTR-ND - Tape & Reel (TR) NTLJS5D0N03CTAGOSCT-ND - Cut Tape (CT) NTLJS5D0N03CTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJS5D0N03CTAG |
Description | MOSFET N-CH 30V 11.2A 6PQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.2A (Ta) 860mW (Ta) Surface Mount 6-PQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NTLJS5D0N03CTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.38mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1255 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75600 € | 7,56 € |
| 100 | 0,49920 € | 49,92 € |
| 500 | 0,38908 € | 194,54 € |
| 1.000 | 0,35362 € | 353,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21177 € | 635,31 € |
| 6.000 | 0,19517 € | 1.171,02 € |
| 9.000 | 0,18671 € | 1.680,39 € |
| 15.000 | 0,17721 € | 2.658,15 € |
| 21.000 | 0,17309 € | 3.634,89 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |









