0566-2-15-15-21-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0566-2-15-15-21-27-10-0

DigiKey Part Number
ED11351-ND
Manufacturer
Manufacturer Product Number
0566-2-15-15-21-27-10-0
Description
CONN PIN RCPT .015-.022 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.138" (3.51mm)
Accepts Pin Diameter
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.039" (0.99mm)
Flange Diameter
0.058" (1.47mm)
Tail Diameter
-
Socket Depth
0.138" (3.51mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.493
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21800 €2,18 €
250,20400 €5,10 €
500,19440 €9,72 €
1000,18500 €18,50 €
2500,17336 €43,34 €
5000,16508 €82,54 €
1.0000,15719 €157,19 €
3.0000,14546 €436,38 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €