
NTLJS3D0N02P8ZTAG | |
|---|---|
DigiKey Part Number | NTLJS3D0N02P8ZTAGOSCT-ND - Cut Tape (CT) NTLJS3D0N02P8ZTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJS3D0N02P8ZTAG |
Description | MOSFET N-CH 20V 12.1A 6PQFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 12.1A (Ta) 860mW (Ta) Surface Mount 6-PQFN (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 4.5 V |
Packaging Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 2165 pF @ 10 V |
FET Type | Power Dissipation (Max) 860mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-PQFN (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 10A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC8554 | onsemi | 2.358 | FDMC8554CT-ND | 1,62000 € | MFR Recommended |


