
NVLJWS6D0N04CLTAG | |
|---|---|
DigiKey Part Number | 488-NVLJWS6D0N04CLTAGTR-ND - Tape & Reel (TR) 488-NVLJWS6D0N04CLTAGCT-ND - Cut Tape (CT) 488-NVLJWS6D0N04CLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVLJWS6D0N04CLTAG |
Description | T6 40V LL 2X2 WDFNW6 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 68A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount, Wettable Flank 6-WDFNW (2.05x2.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 34µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 6-WDFNW (2.05x2.05) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,41800 € | 10,45 € |
| 100 | 0,36610 € | 36,61 € |
| 250 | 0,34132 € | 85,33 € |
| 500 | 0,32640 € | 163,20 € |
| 1.000 | 0,31409 € | 314,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29020 € | 870,60 € |
| 6.000 | 0,28299 € | 1.697,94 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



