NTLGD3502NT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 99.000
Unit Price: 0,59596 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,63000 €
Datasheet
NTLGD3502NT2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLGD3502NT1G

DigiKey Part Number
NTLGD3502NT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTLGD3502NT1G
Description
MOSFET 2N-CH 20V 4.3A/3.6A 6DFN
Customer Reference
Detailed Description
Mosfet Array 20V 4.3A, 3.6A 1.74W Surface Mount 6-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.3A, 3.6A
Rds On (Max) @ Id, Vgs
60mOhm @ 4.3A, 4.5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
480pF @ 10V
Power - Max
1.74W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.990 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

14.990In Stock
Ships from Rochester Electronics, LLC