
NTLGD3502NT2G | |
|---|---|
DigiKey Part Number | 2156-NTLGD3502NT2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NTLGD3502NT2G |
Description | MOSFET 2N-CH 20V 4.3A/3.6A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.3A, 3.6A 1.74W Surface Mount 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NTLGD3502NT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.3A, 3.6A | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.3A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 480pF @ 10V | |
Power - Max | 1.74W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 449 | 0,56944 € | 255,68 € |
| Unit Price without VAT: | 0,56944 € |
|---|---|
| Unit Price with VAT: | 0,67763 € |

