NTHLD040N65S3HF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 180
Unit Price: 15,45000 €
Datasheet
N-Channel 650 V 65A (Tc) 446W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 65A (Tc) 446W (Tc) Through Hole TO-247-3
NTHLD040N65S3HF

NTHLD040N65S3HF

DigiKey Part Number
NTHLD040N65S3HFOS-ND
Manufacturer
Manufacturer Product Number
NTHLD040N65S3HF
Description
MOSFET N-CH 650V 65A TO247
Customer Reference
Detailed Description
N-Channel 650 V 65A (Tc) 446W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40mOhm @ 32.5A, 10V
Vgs(th) (Max) @ Id
5V @ 2.1mA
Gate Charge (Qg) (Max) @ Vgs
159 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
5945 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
446W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.258 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.258In Stock
Ships from Flip Electronics