


NTHL040N65S3HF | |
|---|---|
DigiKey Part Number | NTHL040N65S3HFOS-ND |
Manufacturer | |
Manufacturer Product Number | NTHL040N65S3HF |
Description | MOSFET N-CH 650V 65A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 65A (Tc) 446W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 32.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 159 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5945 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 446W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,50000 € | 15,50 € |
| 10 | 11,03000 € | 110,30 € |
| 450 | 8,49449 € | 3.822,52 € |
| Unit Price without VAT: | 15,50000 € |
|---|---|
| Unit Price with VAT: | 18,44500 € |

