


NTHL019N60S5F | |
|---|---|
DigiKey Part Number | 488-NTHL019N60S5F-ND |
Manufacturer | |
Manufacturer Product Number | NTHL019N60S5F |
Description | SUPERFET5 FRFET, 19MOHM, TO-247- |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 75A (Tc) 568W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 37.5A,10V | |
Vgs(th) (Max) @ Id | 4.8V @ 15.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 252 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 13400 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 568W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,85000 € | 14,85 € |
| 10 | 10,54400 € | 105,44 € |
| 450 | 8,04791 € | 3.621,56 € |
| Unit Price without VAT: | 14,85000 € |
|---|---|
| Unit Price with VAT: | 17,67150 € |





