NTHD3101FT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 518.743
Unit Price: 0,72290 €
Datasheet
P-Channel 20 V 3.2A (Tj) 1.1W (Ta) Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHD3101FT1G

DigiKey Part Number
NTHD3101FT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHD3101FT1G
Description
MOSFET P-CH 20V 3.2A CHIPFET
Customer Reference
Detailed Description
P-Channel 20 V 3.2A (Tj) 1.1W (Ta) Surface Mount ChipFET™
Datasheet
 Datasheet
EDA/CAD Models
NTHD3101FT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
80mOhm @ 3.2A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.4 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 10 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ChipFET™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 518.743 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

58.493In Stock
Ships from Flip Electronics
460.250In Stock
Ships from Rochester Electronics, LLC