
NTGS3443T1G | |
|---|---|
DigiKey Part Number | NTGS3443T1GOSTR-ND - Tape & Reel (TR) NTGS3443T1GOSCT-ND - Cut Tape (CT) NTGS3443T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTGS3443T1G |
Description | MOSFET P-CH 20V 2.2A 6TSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.2A (Ta) 500mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGS3443T1G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 565 pF @ 5 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 4.4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC640P | onsemi | 100 | FDC640PCT-ND | 0,99000 € | Similar |
| FDC642P | onsemi | 7.291 | FDC642PCT-ND | 0,76000 € | Similar |
| DMP2033UVT-7 | Diodes Incorporated | 2.090 | 31-DMP2033UVT-7CT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45100 € | 4,51 € |
| 100 | 0,29150 € | 29,15 € |
| 500 | 0,22258 € | 111,29 € |
| 1.000 | 0,20033 € | 200,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16081 € | 482,43 € |
| 6.000 | 0,14750 € | 885,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

