
DMP2033UVT-7 | |
---|---|
DigiKey Part Number | 31-DMP2033UVT-7TR-ND - Tape & Reel (TR) 31-DMP2033UVT-7CT-ND - Cut Tape (CT) 31-DMP2033UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2033UVT-7 |
Description | MOSFET P-CH 20V 4.2A TSOT-26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 845 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,35600 € | 3,56 € |
100 | 0,22850 € | 22,85 € |
500 | 0,17330 € | 86,65 € |
1.000 | 0,15551 € | 155,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12610 € | 378,30 € |
6.000 | 0,11782 € | 706,92 € |
9.000 | 0,11218 € | 1.009,62 € |
15.000 | 0,10757 € | 1.613,55 € |
21.000 | 0,10594 € | 2.224,74 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |