NTF3055-160T3LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.978
Unit Price: 1,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 491
Unit Price: 0,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.480
Unit Price: 1,45000 €
Datasheet
N-Channel 60 V 2A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTF3055-160T3LF

DigiKey Part Number
NTF3055-160T3LFOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTF3055-160T3LF
Description
MOSFET N-CH 60V 2A SOT223
Customer Reference
Detailed Description
N-Channel 60 V 2A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NTF3055-160T3LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
160mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable