Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NTDV20P06LT4G | |
|---|---|
DigiKey Part Number | NTDV20P06LT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTDV20P06LT4G |
Description | MOSFET P-CH 60V 15.5A DPAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 15.5A (Ta) 65W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTDV20P06LT4G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1190 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 65W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 150mOhm @ 7.5A, 5V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD11P06TM | onsemi | 144.551 | FQD11P06TMCT-ND | 1,52000 € | Similar |
| FQD17P06TM | onsemi | 18.778 | FQD17P06TMCT-ND | 1,44000 € | Similar |
| NVTFS5116PLTAG | onsemi | 1.498 | NVTFS5116PLTAGOSCT-ND | 1,27000 € | Similar |
| DMP6180SK3-13 | Diodes Incorporated | 2.376 | DMP6180SK3-13DICT-ND | 0,90000 € | Similar |
| IRFR9024NTRLPBF | Infineon Technologies | 9.552 | IRFR9024NTRLPBFCT-ND | 1,38000 € | Similar |








