NTD5414NT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.244
Unit Price: 2,36000 €
Datasheet

Direct


STMicroelectronics
In Stock: 1.740
Unit Price: 1,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.414
Unit Price: 1,23000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.105
Unit Price: 1,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.570
Unit Price: 1,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: 1,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.891
Unit Price: 1,70000 €
Datasheet
N-Channel 60 V 24A (Ta) 55W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD5414NT4G

DigiKey Part Number
NTD5414NT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD5414NT4G
Description
MOSFET N-CH 60V 24A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 24A (Ta) 55W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Type
Power Dissipation (Max)
55W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
37mOhm @ 24A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFD16N06LESM9Aonsemi1.244RFD16N06LESM9ACT-ND2,36000 €Similar
STD20NF06LAGSTMicroelectronics1.740497-17143-1-ND1,28000 €Direct
IPD25N06S240ATMA2Infineon Technologies2.414448-IPD25N06S240ATMA2CT-ND1,23000 €Similar
IPD26N06S2L35ATMA2Infineon Technologies1.105IPD26N06S2L35ATMA2CT-ND1,31000 €Similar
STD20NF06LT4STMicroelectronics4.570497-5888-1-ND1,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes