NTD4806NT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3.182
Unit Price: 0,76000 €
Datasheet

Similar


Infineon Technologies
In Stock: 30.829
Unit Price: 1,05000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.634
Unit Price: 0,99000 €
Datasheet

Similar


Infineon Technologies
In Stock: 19.407
Unit Price: 0,97738 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.397
Unit Price: 2,02000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.043
Unit Price: 1,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 56.800
Unit Price: 0,82000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.347
Unit Price: 1,13000 €
Datasheet
N-Channel 30 V 11.3A (Ta), 79A (Tc) 1.4W (Ta), 68W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4806NT4G

DigiKey Part Number
NTD4806NT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD4806NT4G
Description
MOSFET N-CH 30V 11.3A/79A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 11.3A (Ta), 79A (Tc) 1.4W (Ta), 68W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2142 pF @ 12 V
FET Type
Power Dissipation (Max)
1.4W (Ta), 68W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 11.5V
Package / Case
Rds On (Max) @ Id, Vgs
6mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD514Alpha & Omega Semiconductor Inc.3.182785-1357-1-ND0,76000 €Similar
IPD060N03LGATMA1Infineon Technologies30.829IPD060N03LGATMA1CT-ND1,05000 €Similar
IPD075N03LGATMA1Infineon Technologies6.634IPD075N03LGATMA1CT-ND0,99000 €Similar
IPD50N03S207ATMA1Infineon Technologies19.407448-IPD50N03S207ATMA1CT-ND0,97738 €Similar
IPD50N03S2L06ATMA1Infineon Technologies4.397IPD50N03S2L06ATMA1CT-ND2,02000 €Similar
Obsolete
Marketplace Stock: 43.497 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

43.497In Stock
Ships from Rochester Electronics, LLC