


NTD360N80S3Z | |
|---|---|
DigiKey Part Number | 488-NTD360N80S3ZTR-ND - Tape & Reel (TR) 488-NTD360N80S3ZCT-ND - Cut Tape (CT) 488-NTD360N80S3ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD360N80S3Z |
Description | MOSFET N-CH 800V 13A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 13A (Tc) 96W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | NTD360N80S3Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1143 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,40700 € | 24,07 € |
| 100 | 1,69130 € | 169,13 € |
| 500 | 1,41744 € | 708,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15804 € | 2.895,10 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

