


NTD360N65S3H | |
|---|---|
DigiKey Part Number | 488-NTD360N65S3HTR-ND - Tape & Reel (TR) 488-NTD360N65S3HCT-ND - Cut Tape (CT) 488-NTD360N65S3HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD360N65S3H |
Description | POWER MOSFET, N-CHANNEL, SUPERFE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 360mOhm @ 5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 700µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 916 pF @ 400 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NE285CP ROG | Taiwan Semiconductor Corporation | 4.975 | 1801-TSM60NE285CPROGCT-ND | 3,38000 € | Similar |
| TSM70N380CP ROG | Taiwan Semiconductor Corporation | 11.971 | TSM70N380CPROGCT-ND | 3,92000 € | Similar |
| XP65SL380DH | YAGEO XSEMI | 986 | 5048-XP65SL380DHCT-ND | 2,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,88800 € | 18,88 € |
| 100 | 1,30940 € | 130,94 € |
| 500 | 1,06218 € | 531,09 € |
| 1.000 | 1,03741 € | 1.037,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84756 € | 2.118,90 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

