NTD32N06L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 31.687
Unit Price: 1,32000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 317.105
Unit Price: 1,12000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.960
Unit Price: 2,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.197
Unit Price: 1,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 42.397
Unit Price: 1,87000 €
Datasheet
N-Channel 60 V 32A (Ta) 1.5W (Ta), 93.75W (Tj) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD32N06L

DigiKey Part Number
NTD32N06L-ND
Manufacturer
Manufacturer Product Number
NTD32N06L
Description
MOSFET N-CH 60V 32A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 32A (Ta) 1.5W (Ta), 93.75W (Tj) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Type
Power Dissipation (Max)
1.5W (Ta), 93.75W (Tj)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 16A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD4130Alpha & Omega Semiconductor Inc.31.687785-1216-1-ND1,32000 €Similar
AOD442Alpha & Omega Semiconductor Inc.317.105785-1107-1-ND1,12000 €Similar
IRFR2407TRPBFInfineon Technologies1.960IRFR2407PBFCT-ND2,17000 €Similar
IRLR2905TRPBFInfineon Technologies0IRLR2905PBFCT-ND1,90000 €Similar
STD30NF06LT4STMicroelectronics5.197497-4101-1-ND1,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable