


NTD280N60S5Z | |
|---|---|
DigiKey Part Number | 488-NTD280N60S5ZTR-ND - Tape & Reel (TR) 488-NTD280N60S5ZCT-ND - Cut Tape (CT) 488-NTD280N60S5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD280N60S5Z |
Description | SF5 600V EASY ZENER 280MOHM WITH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 89W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 978 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,75600 € | 17,56 € |
| 100 | 1,21690 € | 121,69 € |
| 500 | 1,02718 € | 513,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83919 € | 2.097,97 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

