NTD18N06-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,25139 €
Datasheet

Similar


Infineon Technologies
In Stock: 323
Unit Price: 1,90000 €
Datasheet

Similar


Infineon Technologies
In Stock: 21.125
Unit Price: 1,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: 1,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: 1,36000 €
Datasheet
N-Channel 60 V 18A (Ta) 2.1W (Ta), 55W (Tj) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD18N06-1G

DigiKey Part Number
NTD18N06-1G-ND
Manufacturer
Manufacturer Product Number
NTD18N06-1G
Description
MOSFET N-CH 60V 18A IPAK
Customer Reference
Detailed Description
N-Channel 60 V 18A (Ta) 2.1W (Ta), 55W (Tj) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 25 V
FET Type
Power Dissipation (Max)
2.1W (Ta), 55W (Tj)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
60mOhm @ 9A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOI444Alpha & Omega Semiconductor Inc.0AOI444-ND0,25139 €Similar
IPD22N08S2L50ATMA1Infineon Technologies323IPD22N08S2L50ATMA1CT-ND1,90000 €Similar
IRLR2705TRPBFInfineon Technologies21.125IRLR2705PBFCT-ND1,00000 €Similar
STD16NF06T4STMicroelectronics10.495497-15667-1-ND1,46000 €Similar
STD20NF06T4STMicroelectronics11.780497-6561-1-ND1,36000 €Similar
Obsolete
Marketplace Stock: 2.765 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2.765In Stock
Ships from Rochester Electronics, LLC