NTB18N06 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.424
Unit Price: 2,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.638
Unit Price: 1,73000 €
Datasheet
N-Channel 60 V 15A (Tc) 48.4W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB18N06

DigiKey Part Number
NTB18N06-ND
Manufacturer
Manufacturer Product Number
NTB18N06
Description
MOSFET N-CH 60V 15A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 15A (Tc) 48.4W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 25 V
FET Type
Power Dissipation (Max)
48.4W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
90mOhm @ 7.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTB25P06T4Gonsemi2.424NTB25P06T4GOSCT-ND2,80000 €Direct
STB16NF06LT4STMicroelectronics1.638497-4322-1-ND1,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable