NTB125N02RG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 53
Unit Price: 4,11000 €
Datasheet
N-Channel 24 V 95A (Ta), 120.5A (Tc) 1.98W (Ta), 113.6W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB125N02RG

DigiKey Part Number
NTB125N02RG-ND
Manufacturer
Manufacturer Product Number
NTB125N02RG
Description
MOSFET N-CH 24V 95A/120.5A D2PAK
Customer Reference
Detailed Description
N-Channel 24 V 95A (Ta), 120.5A (Tc) 1.98W (Ta), 113.6W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3440 pF @ 20 V
FET Type
Power Dissipation (Max)
1.98W (Ta), 113.6W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
24 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.6mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STB80NF03L-04T4STMicroelectronics53497-7952-1-ND4,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable