
NSVS50030SB3T1G | |
|---|---|
DigiKey Part Number | 488-NSVS50030SB3T1GTR-ND - Tape & Reel (TR) 488-NSVS50030SB3T1GCT-ND - Cut Tape (CT) 488-NSVS50030SB3T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVS50030SB3T1G |
Description | TRANS PNP 3A 3CPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 3 A 380MHz 1.1 W Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | NSVS50030SB3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 380MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51300 € | 5,13 € |
| 100 | 0,33400 € | 33,40 € |
| 500 | 0,25690 € | 128,45 € |
| 1.000 | 0,23204 € | 232,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20047 € | 601,41 € |
| 6.000 | 0,18456 € | 1.107,36 € |
| 9.000 | 0,17646 € | 1.588,14 € |
| 15.000 | 0,16736 € | 2.510,40 € |
| 21.000 | 0,16197 € | 3.401,37 € |
| 30.000 | 0,16194 € | 4.858,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


