
NSVMMUN2212LT1G | |
---|---|
DigiKey Part Number | NSVMMUN2212LT1GOSTR-ND - Tape & Reel (TR) NSVMMUN2212LT1GOSCT-ND - Cut Tape (CT) NSVMMUN2212LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMUN2212LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMUN2212LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08700 € | 0,87 € |
100 | 0,05420 € | 5,42 € |
500 | 0,03936 € | 19,68 € |
1.000 | 0,03453 € | 34,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,02837 € | 85,11 € |
6.000 | 0,02526 € | 151,56 € |
9.000 | 0,02367 € | 213,03 € |
15.000 | 0,02188 € | 328,20 € |
21.000 | 0,02082 € | 437,22 € |
30.000 | 0,01979 € | 593,70 € |
75.000 | 0,01752 € | 1.314,00 € |
150.000 | 0,01612 € | 2.418,00 € |
300.000 | 0,01494 € | 4.482,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |