
NSVMMBT6520LT1G | |
|---|---|
DigiKey Part Number | NSVMMBT6520LT1GOSTR-ND - Tape & Reel (TR) NSVMMBT6520LT1GOSCT-ND - Cut Tape (CT) NSVMMBT6520LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBT6520LT1G |
Description | TRANS PNP 350V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 500 mA 200MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBT6520LT1G Models |
Category | Power - Max 225 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 350 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 5mA, 50mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 50mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,25590 € | 25,59 € |
| 500 | 0,19450 € | 97,25 € |
| 1.000 | 0,17470 € | 174,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14105 € | 423,15 € |
| 6.000 | 0,12908 € | 774,48 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

