
NSVMMBT2907AWT1G | |
|---|---|
DigiKey Part Number | NSVMMBT2907AWT1GOSTR-ND - Tape & Reel (TR) NSVMMBT2907AWT1GOSCT-ND - Cut Tape (CT) NSVMMBT2907AWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBT2907AWT1G |
Description | TRANS PNP 60V 0.6A SC70-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBT2907AWT1G Models |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SC-70-3 (SOT323) |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMST2907A TR PBFREE | Central Semiconductor Corp | 2.636 | 1514-CMST2907ATRPBFREECT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11810 € | 11,81 € |
| 500 | 0,08750 € | 43,75 € |
| 1.000 | 0,07758 € | 77,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06127 € | 183,81 € |
| 6.000 | 0,05525 € | 331,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

