Similar
Similar
Similar
Similar
Similar
Similar

NSVBCW68GLT1G | |
|---|---|
DigiKey Part Number | NSVBCW68GLT1GOSTR-ND - Tape & Reel (TR) NSVBCW68GLT1GOSCT-ND - Cut Tape (CT) NSVBCW68GLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCW68GLT1G |
Description | TRANS PNP 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBCW68GLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 10mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13190 € | 13,19 € |
| 500 | 0,09816 € | 49,08 € |
| 1.000 | 0,08725 € | 87,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07336 € | 220,08 € |
| 6.000 | 0,06636 € | 398,16 € |
| 9.000 | 0,06279 € | 565,11 € |
| 15.000 | 0,05877 € | 881,55 € |
| 21.000 | 0,05639 € | 1.184,19 € |
| 30.000 | 0,05408 € | 1.622,40 € |
| 75.000 | 0,04900 € | 3.675,00 € |
| 150.000 | 0,04718 € | 7.077,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |





