
NSVBCP5310MTWG | |
|---|---|
DigiKey Part Number | 488-NSVBCP5310MTWGCT-ND - Cut Tape (CT) 488-NSVBCP5310MTWGDKR-ND - Digi-Reel® 488-NSVBCP5310MTWGTR-ND |
Manufacturer | |
Manufacturer Product Number | NSVBCP5310MTWG |
Description | TRANS PNP 80V 1A 3WDFNW |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 130MHz 875 mW Surface Mount, Wettable Flank 3-WDFNW (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 875 mW |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case 3-WDFN Exposed Pad |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package 3-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,20560 € | 5,14 € |
| 100 | 0,17790 € | 17,79 € |
| 250 | 0,16456 € | 41,14 € |
| 500 | 0,15656 € | 78,28 € |
| 1.000 | 0,14995 € | 149,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15829 € | 474,87 € |
| 6.000 | 0,14517 € | 871,02 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


