NSVBCP53-16T3G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,64000 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1.5 A 50MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBCP53-16T3G

DigiKey Part Number
488-NSVBCP53-16T3GTR-ND - Tape & Reel (TR)
488-NSVBCP53-16T3GCT-ND - Cut Tape (CT)
488-NSVBCP53-16T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBCP53-16T3G
Description
TRANS PNP 80V 1.5A SOT223
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1.5 A 50MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NSVBCP53-16T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP53-16T1Gonsemi0BCP53-16T1GOSCT-ND0,59000 €Parametric Equivalent
BCP53-16T3Gonsemi0BCP53-16T3GOSCT-ND0,59000 €Parametric Equivalent
SBCP53-16T1Gonsemi0SBCP53-16T1GOSCT-ND0,64000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39500 €3,95 €
1000,25420 €25,42 €
5000,19326 €96,63 €
1.0000,17359 €173,59 €
2.0000,15702 €314,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13498 €539,92 €
8.0000,12391 €991,28 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €