
NSV12100UW3TCG | |
|---|---|
DigiKey Part Number | 488-NSV12100UW3TCGTR-ND - Tape & Reel (TR) 488-NSV12100UW3TCGCT-ND - Cut Tape (CT) 488-NSV12100UW3TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV12100UW3TCG |
Description | TRANS PNP 12V 1A 3WDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1 A 200MHz 740 mW Surface Mount 3-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NSV12100UW3TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 440mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 740 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WDFN Exposed Pad | |
Supplier Device Package | 3-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,47020 € | 47,02 € |
| 500 | 0,36574 € | 182,87 € |
| 1.000 | 0,33209 € | 332,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27298 € | 818,94 € |
| 6.000 | 0,25269 € | 1.516,14 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

